
NTCLE203E3272GB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3272GB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3272GB0A |
Description | NTC NI 0.4 LEAD 2K7 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 1.50" (38.00mm) |
Resistance in Ohms @ 25°C 2.7k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 20,15800 Kč | 100,79 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 17,11340 Kč | 855,67 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 500 | 14,85440 Kč | 7 427,20 Kč |
| 1 000 | 14,29334 Kč | 14 293,34 Kč |
| 5 000 | 13,16482 Kč | 65 824,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





