NTC Thermistor 2.7k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.7k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3272GB0

DigiKey Part Number
BC2417-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3272GB0
Description
THERM NTC 2.7KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3272GB0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
2.7k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
517,51200 Kč87,56 Kč
1016,63000 Kč166,30 Kč
2515,57200 Kč389,30 Kč
5014,84980 Kč742,49 Kč
10014,18830 Kč1 418,83 Kč
50012,85834 Kč6 429,17 Kč
1 00012,36425 Kč12 364,25 Kč
5 00011,36979 Kč56 848,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč