
NTCLE100E3272HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3272HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3272HB0A |
Description | NTC CU 0.6 LD CODED 2K7 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 2.7k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,33800 Kč | 56,69 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,53720 Kč | 476,86 Kč |
| 100 | 9,09210 Kč | 909,21 Kč |
| 500 | 8,19594 Kč | 4 097,97 Kč |
| 1 000 | 7,86312 Kč | 7 863,12 Kč |
| 5 000 | 7,19417 Kč | 35 970,85 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




