
NTCLE100E3473JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3473JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3473JB0A |
Description | NTC CU 0.6 LD CODED 47K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 5 | 9,41600 Kč | 47,08 Kč |
| 10 | 8,91500 Kč | 89,15 Kč |
| 25 | 8,31520 Kč | 207,88 Kč |
| 50 | 7,90300 Kč | 395,15 Kč |
| 100 | 7,52590 Kč | 752,59 Kč |
| 500 | 6,77016 Kč | 3 385,08 Kč |
| 1 000 | 6,48917 Kč | 6 489,17 Kč |
| 5 000 | 5,92455 Kč | 29 622,75 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |











