



NTCALUG02A472G | |
|---|---|
DigiKey Part Number | BC3399-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A472G |
Description | THERMISTOR NTC 4.7KOHM 3984K LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG02A472G Models |
Category | B25/85 3984K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Bulk | Length - Lead Wire 1.77" (45.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 4.7k | Grade Automotive |
Resistance Tolerance ±2% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case Ring Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCALUG02A472GA | Vishay Beyschlag/Draloric/BC Components | 583 | 56-NTCALUG02A472GA-ND | 34,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 5 | 34,47800 Kč | 172,39 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 25 | 30,90920 Kč | 772,73 Kč |
| 50 | 29,57360 Kč | 1 478,68 Kč |
| 100 | 28,35780 Kč | 2 835,78 Kč |
| 500 | 25,90776 Kč | 12 953,88 Kč |
| 1 000 | 24,99644 Kč | 24 996,44 Kč |
| 5 000 | 23,16134 Kč | 115 806,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



