NTC Thermistor 4.7k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG02A472GA

DigiKey Part Number
56-NTCALUG02A472GA-ND
Manufacturer
Manufacturer Product Number
NTCALUG02A472GA
Description
NTC LUG02 4.7K 2% E4 PEEK AWG#30
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
1.77" (45.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
530,74200 Kč153,71 Kč
1029,25000 Kč292,50 Kč
2527,49880 Kč687,47 Kč
5026,29780 Kč1 314,89 Kč
10025,20180 Kč2 520,18 Kč
50022,99322 Kč11 496,61 Kč
1 00022,17158 Kč22 171,58 Kč
5 00020,51794 Kč102 589,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč