
STM32G071KBU3 | |
|---|---|
DigiKey Part Number | 497-STM32G071KBU3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071KBU3 |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071KBU3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 $ | 3,40 $ |
| 10 | 2,55200 $ | 25,52 $ |
| 25 | 2,34040 $ | 58,51 $ |
| 100 | 2,10720 $ | 210,72 $ |
| 250 | 1,99604 $ | 499,01 $ |
| 500 | 1,92902 $ | 964,51 $ |
| 1 000 | 1,87387 $ | 1 873,87 $ |
| 2 940 | 1,80684 $ | 5 312,11 $ |
| Unit Price without VAT: | 3,40000 $ |
|---|---|
| Unit Price with VAT: | 4,11400 $ |









