
MLV0805E32503T | |
|---|---|
DigiKey Part Number | BC3386TR-ND - Tape & Reel (TR) BC3386CT-ND - Cut Tape (CT) BC3386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0805E32503T |
Description | VARISTOR 41.5V 30A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0805E32503T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 25 | 3,82280 Kč | 95,57 Kč |
| 100 | 3,28800 Kč | 328,80 Kč |
| 250 | 3,03120 Kč | 757,80 Kč |
| 500 | 2,87628 Kč | 1 438,14 Kč |
| 1 000 | 2,74892 Kč | 2 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,60915 Kč | 10 436,60 Kč |
| 8 000 | 2,53679 Kč | 20 294,32 Kč |
| 12 000 | 2,50053 Kč | 30 006,36 Kč |
| 20 000 | 2,46037 Kč | 49 207,40 Kč |
| 28 000 | 2,43688 Kč | 68 232,64 Kč |
| 40 000 | 2,41430 Kč | 96 572,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |








