
MBB02070C3001FCT00 | |
|---|---|
DigiKey Part Number | BC4461CT-ND - Cut Tape (CT) BC4461TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3001FCT00 |
Description | RES 3K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3001FC100 | Vishay Beyschlag/Draloric/BC Components | 961 | BC3726CT-ND | 7,35000 Kč | Parametric Equivalent |
| MRS25000C3001FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 319 | BC4109CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C3001FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 507 | 56-MRS25000C3001FRP00CT-ND | 5,25000 Kč | Parametric Equivalent |
| LR1F3K0 | TE Connectivity Passive Product | 3 590 | 1712-LR1F3K0CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 250 | 1,66640 Kč | 416,60 Kč |
| 500 | 1,49506 Kč | 747,53 Kč |
| 1 000 | 1,34975 Kč | 1 349,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09047 Kč | 5 452,35 Kč |
| 10 000 | 1,00568 Kč | 10 056,80 Kč |
| 15 000 | 0,96211 Kč | 14 431,65 Kč |
| 25 000 | 0,91283 Kč | 22 820,75 Kč |
| 35 000 | 0,88347 Kč | 30 921,45 Kč |
| 50 000 | 0,85478 Kč | 42 739,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

