
MRS25000C3001FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C3001FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C3001FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3001FRP00 |
Description | RES 3K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3001FC100 | Vishay Beyschlag/Draloric/BC Components | 961 | BC3726CT-ND | 7,35000 Kč | Parametric Equivalent |
| MBB02070C3001FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 333 | BC4461CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C3001FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 319 | BC4109CT-ND | 4,62000 Kč | Parametric Equivalent |
| LR1F3K0 | TE Connectivity Passive Product | 29 800 | 1712-LR1F3K0CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 50 | 2,49040 Kč | 124,52 Kč |
| 100 | 2,20900 Kč | 220,90 Kč |
| 250 | 1,90072 Kč | 475,18 Kč |
| 500 | 1,70756 Kč | 853,78 Kč |
| 1 000 | 1,54335 Kč | 1 543,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25077 Kč | 6 253,85 Kč |
| 10 000 | 1,15512 Kč | 11 551,20 Kč |
| 15 000 | 1,10598 Kč | 16 589,70 Kč |
| 25 000 | 1,05038 Kč | 26 259,50 Kč |
| 35 000 | 1,01726 Kč | 35 604,10 Kč |
| 50 000 | 0,98490 Kč | 49 245,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

