
MBB02070C3001FC100 | |
|---|---|
DigiKey Part Number | BC3726CT-ND - Cut Tape (CT) BC3726TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3001FC100 |
Description | RES 3K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3001FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 333 | BC4461CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C3001FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 319 | BC4109CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C3001FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 507 | 56-MRS25000C3001FRP00CT-ND | 5,25000 Kč | Parametric Equivalent |
| LR1F3K0 | TE Connectivity Passive Product | 29 800 | 1712-LR1F3K0CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 100 | 5,09200 Kč | 509,20 Kč |
| 250 | 4,73632 Kč | 1 184,08 Kč |
| 500 | 4,49442 Kč | 2 247,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,27582 Kč | 4 275,82 Kč |
| 2 000 | 4,07939 Kč | 8 158,78 Kč |
| 3 000 | 3,97450 Kč | 11 923,50 Kč |
| 5 000 | 3,85238 Kč | 19 261,90 Kč |
| 7 000 | 3,77772 Kč | 26 444,04 Kč |
| 10 000 | 3,70344 Kč | 37 034,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

