
MAL215051471E3 | |
|---|---|
DigiKey Part Number | MAL215051471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215051471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 715 mA @ 100 Hz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215061471E3 | Vishay Beyschlag/Draloric/BC Components | 3 615 | MAL215061471E3-ND | 61,73000 Kč | Parametric Equivalent |
| B41888C6477M000 | TDK | 2 114 | 495-6041-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 40,64700 Kč | 406,47 Kč |
| 50 | 32,23000 Kč | 1 611,50 Kč |
| 100 | 29,57310 Kč | 2 957,31 Kč |
| 500 | 25,00492 Kč | 12 502,46 Kč |
| 1 000 | 23,56776 Kč | 23 567,76 Kč |
| 2 500 | 22,03484 Kč | 55 087,10 Kč |
| 5 000 | 21,10155 Kč | 105 507,75 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

