
K104K15X7RF5WH5 | |
|---|---|
DigiKey Part Number | 56-K104K15X7RF5WH5CT-ND - Cut Tape (CT) 56-K104K15X7RF5WH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5WH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5WH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C104K5R5TA | KEMET | 2 447 | 399-9759-ND | 0,42000 Kč | Similar |
| C320C104K5R5TA | KEMET | 201 772 | 399-4264-ND | 0,27000 Kč | Similar |
| C320C104K5R5TA7301 | KEMET | 131 751 | 399-9870-1-ND | 0,27000 Kč | Similar |
| C320C104K5R5TA7303 | KEMET | 41 353 | 399-9871-1-ND | 0,27000 Kč | Similar |
| C321C104K5R5HA | KEMET | 1 180 | 399-9784-ND | 0,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 500 | 1,68740 Kč | 843,70 Kč |
| 1 000 | 1,53768 Kč | 1 537,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,34076 Kč | 3 351,90 Kč |
| 5 000 | 1,24858 Kč | 6 242,90 Kč |
| 7 500 | 1,20246 Kč | 9 018,45 Kč |
| 12 500 | 1,15133 Kč | 14 391,62 Kč |
| 17 500 | 1,12145 Kč | 19 625,38 Kč |
| 25 000 | 1,09272 Kč | 27 318,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

