K103K15X7RK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,40536 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 698
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,32989 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,32989 Kč
Datasheet

Similar


KEMET
In Stock: 5 288
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 1 427
Unit Price: 8,40000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,60479 Kč
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RK5TH5

DigiKey Part Number
K103K15X7RK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K103K15X7RK5TH5
Description
CAP CER 10000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K15X7RK5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,40536 Kč28 864,32 Kč
Unit Price without VAT:2,40536 Kč
Unit Price with VAT:2,91049 Kč