SR202C103KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 900
Unit Price: 18,69000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,09375 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,65622 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,97192 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,40536 Kč
Datasheet

Similar


KEMET
In Stock: 5 302
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 2 928
Unit Price: 8,40000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,40536 Kč
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR202C103KAATR1

DigiKey Part Number
SR202C103KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR202C103KAATR1
Description
CAP CER 10000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,60479 Kč16 814,37 Kč
Manufacturers Standard Package
Unit Price without VAT:5,60479 Kč
Unit Price with VAT:6,78180 Kč