
SR202C103KAR | |
|---|---|
DigiKey Part Number | 478-SR202C103KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR202C103KAR |
Description | CAP CER 10000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 50 | 9,10060 Kč | 455,03 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 500 | 6,87348 Kč | 3 436,74 Kč |
| 1 000 | 6,44072 Kč | 6 440,72 Kč |
| 3 000 | 5,90660 Kč | 17 719,80 Kč |
| 5 000 | 5,70910 Kč | 28 545,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

