
K103K20X7RL5TH5 | |
|---|---|
DigiKey Part Number | 56-K103K20X7RL5TH5TR-ND - Tape & Reel (TR) 56-K103K20X7RL5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K20X7RL5TH5 |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 50 | 7,56760 Kč | 378,38 Kč |
| 100 | 6,84950 Kč | 684,95 Kč |
| 500 | 5,63880 Kč | 2 819,40 Kč |
| 1 000 | 5,26420 Kč | 5 264,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66464 Kč | 13 993,92 Kč |
| 6 000 | 4,44475 Kč | 26 668,50 Kč |
| 9 000 | 4,33462 Kč | 39 011,58 Kč |
| 15 000 | 4,21253 Kč | 63 187,95 Kč |
| 21 000 | 4,14117 Kč | 86 964,57 Kč |
| 30 000 | 4,07249 Kč | 122 174,70 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

