K100J10C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Similar


KEMET
In Stock: 1 795
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 570
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 2 081
Unit Price: 8,61000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 84
Unit Price: 11,34000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 2 980
Unit Price: 11,55000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,60536 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,32130 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 832
Unit Price: 9,03000 Kč
Datasheet
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100J10C0GH5UL2

DigiKey Part Number
K100J10C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K100J10C0GH5UL2
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K100J10C0GH5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0000,91464 Kč18 292,80 Kč
Unit Price without VAT:0,91464 Kč
Unit Price with VAT:1,10671 Kč