10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A100J0P1H03B

DigiKey Part Number
490-8729-ND
Manufacturer
Manufacturer Product Number
RDE5C2A100J0P1H03B
Description
CAP CER 10PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A100J0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,88700 Kč68,87 Kč
505,17400 Kč258,70 Kč
1004,64480 Kč464,48 Kč
5003,75738 Kč1 878,69 Kč
1 0003,48315 Kč3 483,15 Kč
2 5003,19363 Kč7 984,08 Kč
5 0003,01918 Kč15 095,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč