
RDE5C2A100J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9059-1-ND - Cut Tape (CT) 490-9059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A100J0S1H03A |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A100J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 4,76440 Kč | 476,44 Kč |
| 500 | 3,85272 Kč | 1 926,36 Kč |
| 1 000 | 3,57113 Kč | 3 571,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24409 Kč | 6 488,18 Kč |
| 4 000 | 3,05888 Kč | 12 235,52 Kč |
| 6 000 | 2,96614 Kč | 17 796,84 Kč |
| 10 000 | 2,86339 Kč | 28 633,90 Kč |
| 14 000 | 2,80332 Kč | 39 246,48 Kč |
| 20 000 | 2,74552 Kč | 54 910,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

