D331K20Y5PH63L2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 520
Unit Price: 19,11000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,66925 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,89267 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 28 164
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,89267 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,89267 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,89267 Kč
Datasheet
330 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D331K20Y5PH63L2R

DigiKey Part Number
D331K20Y5PH63L2R-ND
Manufacturer
Manufacturer Product Number
D331K20Y5PH63L2R
Description
CAP CER 330PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D331G47U2JH63L2RVishay Beyschlag/Draloric/BC Components9 520D331G47U2JH63L2R-ND19,11000 KčSimilar
D331G47U2JH65L2RVishay Beyschlag/Draloric/BC Components0D331G47U2JH65L2R-ND5,66925 KčSimilar
D331K20Y5PH63J5RVishay Beyschlag/Draloric/BC Components0D331K20Y5PH63J5R-ND0,89267 KčSimilar
D331K20Y5PH63L6RVishay Beyschlag/Draloric/BC Components28 1641443PH-ND9,03000 KčSimilar
D331K20Y5PH65L2RVishay Beyschlag/Draloric/BC Components0D331K20Y5PH65L2R-ND0,89267 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0000,89267 Kč17 853,40 Kč
Unit Price without VAT:0,89267 Kč
Unit Price with VAT:1,08013 Kč