
D331G47U2JH63L2R | |
|---|---|
DigiKey Part Number | D331G47U2JH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D331G47U2JH63L2R |
Description | CAP CER 330PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D331G47U2JH63L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±2% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,50630 Kč | 850,63 Kč |
| 500 | 7,08430 Kč | 3 542,15 Kč |
| 1 000 | 6,64419 Kč | 6 644,19 Kč |
| 3 000 | 6,10076 Kč | 18 302,28 Kč |
| 5 000 | 5,89977 Kč | 29 498,85 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

