


D331K20Y5PH63L6R | |
|---|---|
DigiKey Part Number | 1443PH-ND |
Manufacturer | |
Manufacturer Product Number | D331K20Y5PH63L6R |
Description | CAP CER 330PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 500 | 2,87378 Kč | 1 436,89 Kč |
| 1 000 | 2,64974 Kč | 2 649,74 Kč |
| 3 000 | 2,37347 Kč | 7 120,41 Kč |
| 5 000 | 2,27135 Kč | 11 356,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

