Upgrade
Similar
Similar
Similar

D331K20X7RH6UJ5R | |
|---|---|
DigiKey Part Number | D331K20X7RH6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D331K20X7RH6UJ5R |
Description | CAP CER 330PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D331K20X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331K20X7RL6UJ5R-ND | 1,28403 Kč | Upgrade |
| D331G47U2JH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH6UJ5R-ND | 5,66925 Kč | Similar |
| D331J47U2JH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331J47U2JH6UJ5R-ND | 5,66925 Kč | Similar |
| D331K33SL0H6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331K33SL0H6UJ5R-ND | 1,17417 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,11537 Kč | 22 307,40 Kč |
| Unit Price without VAT: | 1,11537 Kč |
|---|---|
| Unit Price with VAT: | 1,34960 Kč |


