Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D331G47U2JH6UJ5R | |
|---|---|
DigiKey Part Number | D331G47U2JH6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D331G47U2JH6UJ5R |
Description | CAP CER 330PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D331G47U2JH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH6UL2R-ND | 5,66925 Kč | Similar |
| D331G47U2JH63J5R | Vishay Beyschlag/Draloric/BC Components | 9 766 | D331G47U2JH63J5R-ND | 19,11000 Kč | Parametric Equivalent |
| D331G47U2JH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH65J5R-ND | 5,66925 Kč | Parametric Equivalent |
| D331G47U2JH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH6TJ5R-ND | 5,66925 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,66925 Kč | 56 692,50 Kč |
| Unit Price without VAT: | 5,66925 Kč |
|---|---|
| Unit Price with VAT: | 6,85979 Kč |



