D331J47U2JH6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,66925 Kč
Datasheet
330 pF ±5% 100V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D331J47U2JH6UJ5R

DigiKey Part Number
D331J47U2JH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D331J47U2JH6UJ5R
Description
CAP CER 330PF 100V U2J RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D331G47U2JH6UJ5RVishay Beyschlag/Draloric/BC Components0D331G47U2JH6UJ5R-ND5,66925 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0005,66925 Kč56 692,50 Kč
Unit Price without VAT:5,66925 Kč
Unit Price with VAT:6,85979 Kč