10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237141103

DigiKey Part Number
56-BFC237141103-ND
Manufacturer
Manufacturer Product Number
BFC237141103
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237141103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
160V
Applications
General Purpose
Voltage Rating - DC
250V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237151103Vishay Beyschlag/Draloric/BC Components152BC1726-ND0,66000 KčUpgrade
BFC237035103Vishay Beyschlag/Draloric/BC Components11 08256-BFC237035103CT-ND0,41000 KčSimilar
167103J250A-FCornell Dubilier Knowles46338-3927-ND1,28000 KčUpgrade
167103J400A-FCornell Dubilier Knowles3 661338-4334-ND1,31000 KčUpgrade
167103K400A-FCornell Dubilier Knowles2 728167103K400A-F-ND1,31000 KčUpgrade
In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1023,39200 Kč233,92 Kč
5018,72600 Kč936,30 Kč
10017,28560 Kč1 728,56 Kč
50014,85020 Kč7 425,10 Kč
1 00014,09680 Kč14 096,80 Kč
3 00013,16582 Kč39 497,46 Kč
5 00012,82134 Kč64 106,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč