10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167103J250A-F

DigiKey Part Number
338-3927-ND
Manufacturer
Manufacturer Product Number
167103J250A-F
Description
CAP FILM 10000PF 5% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167103J250A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167103J400A-FCornell Dubilier Knowles3 661338-4334-ND35,28000 KčParametric Equivalent
B32529C3103J000TDK24 603495-1180-ND6,72000 KčSimilar
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,93000 Kč229,30 Kč
5018,33120 Kč916,56 Kč
10016,90970 Kč1 690,97 Kč
50014,50836 Kč7 254,18 Kč
1 00013,76545 Kč13 765,45 Kč
2 50012,98080 Kč32 452,00 Kč
5 00012,50767 Kč62 538,35 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč