Inrush Current Limiter 4 Ohms ±20% 3 A 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL054R003

DigiKey Part Number
570-SL054R003-ND
Manufacturer
Manufacturer Product Number
SL054R003
Description
ICL 4 OHM 20% 3A 6MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 3 A 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
300 mOhms
Diameter
0.236" (6.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
531,49800 Kč157,49 Kč
1029,04000 Kč290,40 Kč
5024,10160 Kč1 205,08 Kč
10022,23690 Kč2 223,69 Kč
25019,98252 Kč4 995,63 Kč
50018,42322 Kč9 211,61 Kč
1 00016,97835 Kč16 978,35 Kč
5 00014,01436 Kč70 071,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč