


DG503410 | |
|---|---|
DigiKey Part Number | 570-1181-ND |
Manufacturer | |
Manufacturer Product Number | DG503410 |
Description | THERMISTOR NTC 50KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | 4143K | |
B25/50 | 4201K | |
B25/75 | 4246K | |
B25/85 | 4263K | |
B25/100 | 4280K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 5 | 37,88000 Kč | 189,40 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,98320 Kč | 849,58 Kč |
| 50 | 32,53440 Kč | 1 626,72 Kč |
| 200 | 29,98935 Kč | 5 997,87 Kč |
| 600 | 28,26575 Kč | 16 959,45 Kč |
| 1 000 | 27,54182 Kč | 27 541,82 Kč |
| 5 000 | 25,54088 Kč | 127 704,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



