NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

DG104410

DigiKey Part Number
570-1182-ND
Manufacturer
Manufacturer Product Number
DG104410
Description
THERM NTC 100KOHM 4201K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
4143K
B25/50
4201K
B25/75
4246K
B25/85
4263K
B25/100
4280K
Operating Temperature
-55°C ~ 300°C
Power - Max
30 mW
Length - Lead Wire
2.56" (65.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
558,92000 Kč294,60 Kč
1056,29600 Kč562,96 Kč
2553,14160 Kč1 328,54 Kč
5050,98740 Kč2 549,37 Kč
20047,20875 Kč9 441,75 Kč
60044,64805 Kč26 788,83 Kč
1 00043,57211 Kč43 572,11 Kč
5 00040,59695 Kč202 984,75 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč