


B57550G1104F000 | |
|---|---|
DigiKey Part Number | 495-7072-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1104F000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1104F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4072K | |
B25/100 | 4092K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 58,33200 Kč | 291,66 Kč |
| 10 | 55,75000 Kč | 557,50 Kč |
| 25 | 52,65440 Kč | 1 316,36 Kč |
| 50 | 50,54220 Kč | 2 527,11 Kč |
| 100 | 48,60830 Kč | 4 860,83 Kč |
| 500 | 44,71482 Kč | 22 357,41 Kč |
| 1 000 | 43,26554 Kč | 43 265,54 Kč |
| 5 000 | 40,34493 Kč | 201 724,65 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |




