8 Ohms General Purpose Speaker 50 W 36 Hz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W 170 S - 8 OHM

DigiKey Part Number
2056-W170S-8OHM-ND
Manufacturer
Manufacturer Product Number
W 170 S - 8 OHM
Description
SPEAKER 8OHM 50W TOP PORT 86DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 50 W 36 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
W 170 S - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
36 Hz ~ 6 kHz
Frequency - Self Resonant
36Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
50 W
Power - Max
80 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
7.374" Dia (187.30mm)
Height - Seated (Max)
3.189" (81.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 025,14000 Kč1 025,14 Kč
16778,96813 Kč12 463,49 Kč
32728,77063 Kč23 320,66 Kč
64705,96438 Kč45 181,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 025,14000 Kč
Unit Price with VAT:1 240,41940 Kč