TW 70 - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW 70 - 8 OHM

DigiKey Part Number
2056-TW70-8OHM-ND
Manufacturer
Manufacturer Product Number
TW 70 - 8 OHM
Description
SPEAKER 8OHM 40W TOP PORT 90DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Tweeter Speaker 40 W 800 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
1.5kHz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
40 W
Power - Max
60 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
-
Height - Seated (Max)
1.169" (29.70mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100240,64150 Kč24 064,15 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64150 Kč
Unit Price with VAT:291,17622 Kč