
SC 5.9 ND - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC5.9ND-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 5.9 ND - 8 OHM |
Description | SPEAKER 8OHM 3W TOP PORT 82DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 150 Hz ~ 17 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 5.9 ND - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 17 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,76000 Kč | 271,76 Kč |
| 10 | 214,94200 Kč | 2 149,42 Kč |
| 25 | 196,24480 Kč | 4 906,12 Kč |
| 50 | 183,36240 Kč | 9 168,12 Kč |
| 200 | 160,48520 Kč | 32 097,04 Kč |
| 400 | 160,32313 Kč | 64 129,25 Kč |
| Unit Price without VAT: | 271,76000 Kč |
|---|---|
| Unit Price with VAT: | 328,82960 Kč |



