8 Ohms Speaker 10 W 400 Hz ~ 5 kHz User Defined Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Speaker 10 W 400 Hz ~ 5 kHz User Defined Round
PL 7 RV - 8 OHM

PL 7 RV - 8 OHM

DigiKey Part Number
2056-PL7RV-8OHM-ND
Manufacturer
Manufacturer Product Number
PL 7 RV - 8 OHM
Description
SPEAKER 8OHM 10W 88DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Speaker 10 W 400 Hz ~ 5 kHz User Defined Round
Datasheet
 Datasheet
EDA/CAD Models
PL 7 RV - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
-
Frequency Range
400 Hz ~ 5 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
20 W
Port Location
User Defined
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,14000 Kč676,14 Kč
10524,88700 Kč5 248,87 Kč
27472,75037 Kč12 764,26 Kč
54440,13759 Kč23 767,43 Kč
108410,28148 Kč44 310,40 Kč
270396,33726 Kč107 011,06 Kč
Manufacturers Standard Package
Unit Price without VAT:676,14000 Kč
Unit Price with VAT:818,12940 Kč