4 Ohms Speaker 10 W 140 Hz ~ 19 kHz User Defined Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL 8 RV - 4 OHM

DigiKey Part Number
2056-PL8RV-4OHM-ND
Manufacturer
Manufacturer Product Number
PL 8 RV - 4 OHM
Description
SPEAKER 4OHM 10W 84DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Ohms Speaker 10 W 140 Hz ~ 19 kHz User Defined Round
Datasheet
 Datasheet
EDA/CAD Models
PL 8 RV - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
-
Frequency Range
140 Hz ~ 19 kHz
Frequency - Self Resonant
-
Impedance
4 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
20 W
Port Location
User Defined
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
3.394" Dia (86.20mm)
Height - Seated (Max)
1.634" (41.50mm)
Operating Temperature
-25°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1814,72000 Kč814,72 Kč
10633,51000 Kč6 335,10 Kč
36554,22472 Kč19 952,09 Kč
72516,45750 Kč37 184,94 Kč
108495,85028 Kč53 551,83 Kč
252489,41337 Kč123 332,17 Kč
Manufacturers Standard Package
Unit Price without VAT:814,72000 Kč
Unit Price with VAT:985,81120 Kč