


AS06008PS-R | |
|---|---|
DigiKey Part Number | 668-1566-ND |
Manufacturer | |
Manufacturer Product Number | AS06008PS-R |
Description | SPEAKER 8OHM 10W TOP PORT 99DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 160 Hz ~ 18 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS06008PS-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 15 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 160 Hz ~ 18 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 160Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.630" L x 2.630" W (66.80mm x 66.80mm) |
Efficiency - dBA 99.00 | Height - Seated (Max) 1.063" (27.00mm) |
Efficiency - Testing 1W/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| 10 | 437,22000 Kč | 4 372,20 Kč |
| 25 | 396,74480 Kč | 9 918,62 Kč |
| 80 | 351,84775 Kč | 28 147,82 Kč |
| 160 | 328,08719 Kč | 52 493,95 Kč |
| 320 | 322,84425 Kč | 103 310,16 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |





