
PAW 25 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-PAW25-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | PAW 25 - 8 OHM |
Description | SPEAKER 8OHM 300W TOP PORT 92DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Woofer Speaker 300 W 52 Hz ~ 4.2 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | PAW 25 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Woofer | |
Frequency Range | 52 Hz ~ 4.2 kHz | |
Frequency - Self Resonant | 52Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 W | |
Power - Max | 450 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 10.394" Dia (264.00mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 509,58000 Kč | 2 509,58 Kč |
| Unit Price without VAT: | 2 509,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 036,59180 Kč |



