



K 45 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K45-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 45 - 8 OHM |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 14 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 45 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 14 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 Kč | 133,46 Kč |
| 10 | 105,25000 Kč | 1 052,50 Kč |
| 25 | 95,97960 Kč | 2 399,49 Kč |
| 50 | 89,59720 Kč | 4 479,86 Kč |
| 100 | 83,70320 Kč | 8 370,32 Kč |
| 250 | 76,60348 Kč | 19 150,87 Kč |
| 500 | 72,35938 Kč | 36 179,69 Kč |
| Unit Price without VAT: | 133,46000 Kč |
|---|---|
| Unit Price with VAT: | 161,48660 Kč |








