
1-1355135-1 | |
|---|---|
DigiKey Part Number | 17-1-1355135-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355135-1 |
Description | RETAINER 94P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355135-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,30080 Kč | 165,04 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 250 | 2,94392 Kč | 735,98 Kč |
| 500 | 2,80282 Kč | 1 401,41 Kč |
| 1 000 | 2,66906 Kč | 2 669,06 Kč |
| 2 500 | 2,50170 Kč | 6 254,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






