
3SU19000GA100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19000GA100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000GA100AA0 |
Description | USB CONNECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,79000 Kč | 2 084,79 Kč |
| Unit Price without VAT: | 2 084,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 522,59590 Kč |








