
FR 10 HMP - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR10HMP-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 HMP - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 90 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 HMP - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 10 | 186,73500 Kč | 1 867,35 Kč |
| 25 | 170,46280 Kč | 4 261,57 Kč |
| 50 | 159,24320 Kč | 7 962,16 Kč |
| 100 | 148,88670 Kč | 14 888,67 Kč |
| 250 | 137,08772 Kč | 34 271,93 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |






