
FR 10 F - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR10F-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 F - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 100 Hz ~ 22 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 F - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 22 kHz | |
Frequency - Self Resonant | 133Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.996" Dia (101.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 Kč | 219,97 Kč |
| 10 | 173,81000 Kč | 1 738,10 Kč |
| 48 | 148,77958 Kč | 7 141,42 Kč |
| 96 | 139,08573 Kč | 13 352,23 Kč |
| 144 | 133,76104 Kč | 19 261,59 Kč |
| 288 | 126,56313 Kč | 36 450,18 Kč |
| Unit Price without VAT: | 219,97000 Kč |
|---|---|
| Unit Price with VAT: | 266,16370 Kč |


