
FR 87 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR87-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 87 - 4 OHM |
Description | SPEAKER 4OHM 15W TOP PORT 85DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 87 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 20 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 213,00400 Kč | 2 130,04 Kč |
| 25 | 192,87920 Kč | 4 821,98 Kč |
| 50 | 179,21380 Kč | 8 960,69 Kč |
| 100 | 166,72410 Kč | 16 672,41 Kč |
| 250 | 151,83232 Kč | 37 958,08 Kč |
| 500 | 143,85814 Kč | 71 929,07 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |



