


CSS-10246-304 | |
|---|---|
DigiKey Part Number | 2223-CSS-10246-304-ND |
Manufacturer | |
Manufacturer Product Number | CSS-10246-304 |
Description | SPEAKER 4OHM 10W TOP PORT 88DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 80 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Power - Rated 10 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 15 W |
Series | Port Location Top |
Packaging Box | Shape Round, Square Frame |
Part Status Active | Material - Cone Paper, Polyurethane (PU) |
Technology Magnetic | Material - Magnet Ferrite |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 80 Hz ~ 20 kHz | Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) |
Frequency - Self Resonant 110Hz | Height - Seated (Max) 1.811" (46.00mm) |
Impedance 4 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 88.00 | Distortion Rating 8% Max @ 1kHz, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 309,63700 Kč | 3 096,37 Kč |
| 25 | 280,69280 Kč | 7 017,32 Kč |
| 50 | 261,00940 Kč | 13 050,47 Kč |
| 100 | 243,00990 Kč | 24 300,99 Kč |
| 250 | 221,52640 Kč | 55 381,60 Kč |
| 500 | 219,11414 Kč | 109 557,07 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |


