
DK 121 FE EB - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DK121FEEB-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DK 121 FE EB - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 104DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 620 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | DK 121 FE EB - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 620 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.996" Dia x 4.764" L (101.50mm x 121.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,18000 Kč | 2 539,18 Kč |
| 24 | 1 941,35583 Kč | 46 592,54 Kč |
| Unit Price without VAT: | 2 539,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,40780 Kč |




