
DK 133 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DK133-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DK 133 - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 106DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 570 Hz ~ 4.4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | DK 133 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 570 Hz ~ 4.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 5.236" Dia (133.00mm) | |
Height - Seated (Max) | 3.898" (99.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 100,09000 Kč | 3 100,09 Kč |
| 18 | 2 424,41889 Kč | 43 639,54 Kč |
| Unit Price without VAT: | 3 100,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 751,10890 Kč |


