
B 80 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-B80-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | B 80 - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 85DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 30 W 80 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | B 80 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 80 Hz ~ 20 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.110" Dia (104.40mm) | |
Height - Seated (Max) | 1.949" (49.50mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,35000 Kč | 1 831,35 Kč |
| 10 | 1 460,30200 Kč | 14 603,02 Kč |
| 27 | 1 347,73000 Kč | 36 388,71 Kč |
| Unit Price without VAT: | 1 831,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,93350 Kč |





