
B 200 - 6 OHM | |
|---|---|
DigiKey Part Number | 2056-B200-6OHM-ND |
Manufacturer | |
Manufacturer Product Number | B 200 - 6 OHM |
Description | SPEAKER 6OHM 40W TOP PORT 96DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms Speaker 40 W 40 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | B 200 - 6 OHM Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 40 W |
Packaging Bulk | Power - Max 70 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Frequency Range 40 Hz ~ 18 kHz | Material - Cone Paper |
Frequency - Self Resonant 40Hz | Termination Quick Connect |
Impedance 6 Ohms | Size / Dimension 8.268" Dia (210.00mm) |
Efficiency - dBA 96.00 | Height - Seated (Max) 3.622" (92.00mm) |
Efficiency - Testing 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 462,91000 Kč | 4 462,91 Kč |
| 16 | 3 350,69000 Kč | 53 611,04 Kč |
| 32 | 3 320,30875 Kč | 106 249,88 Kč |
| Unit Price without VAT: | 4 462,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 400,12110 Kč |





